649 240 06 | Werma
LED signal tower, Ø 70 mm, green/red, 24 V AC/DC, 649 240 06
Unit Price (€ / pc.)
125.0095 € *
Standard delivery time from the manufacturer is: 1 Week
Acoustic Signal Transmitter, 649 240 06, Werma
Signal tower KS71 RM 24VAC/DC GN/RD
FEATURES
- High runner product under one part number
- Reduction of variants
- At any time possible to retrofit an element (e.g. audible element)
Technical Data
- Rated current: 30 mA
- Colour: green/red
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | green/red | |
| Farbe der Beleuchtung | green/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| diameter | 70 mm | |
| Height | 242 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |