656 000 03 | Werma
LED signal tower, Ø 85 mm, blue/green/red/yellow, 24 VDC, IP66, 656 000 03
Unit Price (€ / pc.)
313.1009 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 656 000 03, Werma
ClearSIGN BM 24VDC BU/GN/YE/RD
FEATURES
- Pre-assembled signal tower with 4 tiers
- Homogenous light effect
- Unobtrusive design
- Optional powerful buzzer module - up to 85 dB
Technical Data
- Rated current: 130 mA
- Colour: blue/yellow/green/red
- Sound pressure level: 85 dB
- Installation diameter: 85 mm
Technical specifications
Version | LED-Dauerlicht | |
diameter | 85 mm | |
Farbe der Beleuchtung | blau/grün/gelb/rot | |
Colour | klar | |
Height | 320 mm | |
Rated current | 130 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |