656 100 01 | Werma
LED signal tower, Ø 85 mm, 24 VDC, IP66, 656 100 01
Unit Price (€ / pc.)
375.6592 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 656 100 01, Werma
ClearSIGN BM 24VDC MC
FEATURES
- Pre-assembled signal tower with 4 tiers
- Homogenous light effect
- Unobtrusive design
- Optional powerful buzzer module - up to 85 dB
Technical Data
- Rated current: 385 mA
- Colour: 7 colors
- Installation diameter: 85 mm
Technical specifications
Version | LED-Dauerlicht | |
diameter | 85 mm | |
Colour | klar | |
Height | 320 mm | |
Rated current | 385 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |