690 220 55 | Werma

LED signal tower, green/yellow/red, 24 VDC, IP65, 690 220 55

Order No.: 36M1754
EAN: 4049787019238
MPN:
690 220 55
690.220.55
Series: VarioSIGN
690 220 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
328.7137 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
328.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.7137 €

Acoustic Signal Transmitter, 690 220 55, Werma

VarioSIGN 2S BM 24VDC GN/YE/RD

FEATURES

  • LED signal tower with permanent lights in red, yellow and green
  • Complete illumination of the lens in one colour (can be triggered externally)
  • Colour distribution can be set and adjusted as required via DIP switch
  • 2 sided illumination

Technical Data

  • Colour: green/yellow/red
Technical specifications
Version LED-Dauerlicht
Width 62 mm
Farbe der Beleuchtung grün/gelb/rot
Colour klar
Height 220 mm
Length 90 mm
Rated current 250 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei