690 320 55 | Werma
LED signal tower, green/red, 24 VDC, IP65, 690 320 55
Unit Price (€ / pc.)
194.5055 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 690 320 55, Werma
VarioSIGN 2S BM 24VDC GN/YE/RD
FEATURES
- LED signal tower with permanent lights in red, yellow and green
- Preset, three-tier colour distribution
- 2 sided illumination
Technical Data
- Colour: green/yellow/red
Technical specifications
Version | LED-Dauerlicht | |
Width | 62 mm | |
Farbe der Beleuchtung | grün/rot | |
Colour | klar | |
Height | 220 mm | |
Length | 90 mm | |
Rated current | 330 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |