691 100 68 | Werma

LED signal tower, green/yellow/red, 115-230 VAC, IP65, 691 100 68

Order No.: 36M1756
EAN: 4049787020616
MPN:
691 100 68
691.100.68
Series: FlatSIGN
691 100 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
135.4101 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
135.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.4101 €

Acoustic Signal Transmitter, 691 100 68, Werma

FlatSIGN cl WM 115-230VAC GN/YE/RD

FEATURES

  • LED signal column in a semi-circular design with a 160 degree beam
  • Application-specific permanent or flashing light setting
  • Transparent housing
  • Simple wall mounting and comprehensive additional mounting kit for other mounting possibilities (accessory)

Technical Data

  • Resonant frequency: 1 Hz
  • Colour: yellow/green/red
Technical specifications
Version LED-Dauer-/Blinklicht
Width 45 mm
Farbe der Beleuchtung grün/gelb/rot
Colour klar
Height 195 mm
Length 105 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei