691 300 55 | Werma

LED signal tower, green/yellow/red, 24 V AC/DC, IP65, 691 300 55

Order No.: 36M1758
EAN: 4049787020647
MPN:
691 300 55
691.300.55
Series: FlatSIGN
691 300 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
193.4464 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
193.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.4464 €

Acoustic Signal Transmitter, 691 300 55, Werma

FlatSIGN sr WM 24VAC/DC GN/YE/RD

FEATURES

  • LED signal tower with a curved front and 160 degree visibilty
  • Application-specific permanent or flashing light setting
  • Metallic style coating
  • Simple wall mounting and comprehensive additional mounting kit for other mounting options (accessory)

Technical Data

  • Resonant frequency: 1 Hz
  • Colour: yellow/green/red
Technical specifications
Version LED-Dauer-/Blinklicht
Width 45 mm
Farbe der Beleuchtung grün/gelb/rot
Colour klar
Height 195 mm
Length 105 mm
Rated current 30 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei