691 300 68 | Werma
LED signal tower, green/yellow/red, 115-230 VAC, IP65, 691 300 68
Unit Price (€ / pc.)
193.4464 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 691 300 68, Werma
FlatSIGN sr WM 115-230VAC GN/YE/RD
FEATURES
- LED signal tower with a curved front and 160 degree visibilty
- Application-specific permanent or flashing light setting
- Metallic style coating
- Simple wall mounting and comprehensive additional mounting kit for other mounting options (accessory)
Technical Data
- Resonant frequency: 1 Hz
- Colour: green/yellow/red
Technical specifications
Version | LED-Dauer-/Blinklicht | |
Width | 45 mm | |
Farbe der Beleuchtung | grün/gelb/rot | |
Colour | klar | |
Height | 195 mm | |
Length | 105 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |