694 000 55 | Werma

LED signal tower, Ø 42 mm, yellow/green/red, 24 VDC, IP65, 694 000 55

Order No.: 36M1762
EAN: 4049787017838
MPN:
694 000 55
694.000.55
Series: deSIGN 42
694 000 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
405.5401 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
405.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
405.5401 €

Acoustic Signal Transmitter, 694 000 55, Werma

Signal tower deSIGN42 EM 24VDC GN/YE/RD

FEATURES

  • Robust signal tower with high-grade stainless steel housing
  • Clear lenses ensure signal effect even in direct sunlight
  • Three colour combinations

Technical Data

  • Rated current: 50 mA
  • Colour: green/yellow/red
  • Installation diameter: 42 mm
Technical specifications
Version LED-Dauerlicht
diameter 42 mm
Farbe der Beleuchtung gelb/grün/rot
Colour klar
Height 260 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei