694 020 55 | Werma

LED signal tower, Ø 42 mm, yellow/red, 24 VDC, IP65, 694 020 55

Order No.: 36M1764
EAN: 4049787017814
MPN:
694 020 55
694.020.55
Series: deSIGN 42
694 020 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
346.9207 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
346.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.9207 €

Acoustic Signal Transmitter, 694 020 55, Werma

Signal tower deSIGN42 EM 24VDC YE/RD

FEATURES

  • Robust signal tower with high-grade stainless steel housing
  • Clear lenses ensure signal effect even in direct sunlight
  • Three colour combinations

Technical Data

  • Rated current: 50 mA
  • Colour: yellow/red
  • Installation diameter: 42 mm
Technical specifications
Version LED-Signalsäule
diameter 42 mm
Farbe der Beleuchtung gelb/rot
Colour klar
Height 226 mm
Rated current 60 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei