698 140 75 | Werma

LED signal tower, white/green/yellow/red, 24 V AC/DC, IP65, 698 140 75

Order No.: 36M1771
EAN: 4049787028773
MPN:
698 140 75
698.140.75
Series: Kompakt 37
698 140 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
126.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.7826 €

Acoustic Signal Transmitter, 698 140 75, Werma

K37 cable EM 24VAC/DC CL/GN/YE/RD

FEATURES

  • Pre-assembled signal tower with max. 5 tiers with or without buzzer
  • LED permanent light
  • Available with M12 plug or cable connection
  • Also available in metal finish and clear lens

Technical Data

  • Rated current: 135 mA
  • Colour: yellow/green/red/white
  • Installation diameter: 38 mm
Technical specifications
Version LED-Dauerlicht
Installation diameter 38 mm
Farbe der Beleuchtung weiß/grün/gelb/rot
Colour weiß/grün/gelb/rot
Height 209 mm
Rated current 135 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin CN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei