698 220 75 | Werma
LED signal tower, Ø 37.5 mm, green/red, 24 V AC/DC, IP65, 698 220 75
Unit Price (€ / pc.)
80.0751 € *
Available: 2 pcs.
Leadtime: On Request **
LED signal and alarm beacons, type Werma Kompakt With M12 connector
Ready-to-use LED permanent beacon as double signal beacon.
Operating voltage: 24 VUC, Material dome/socket: PC. Useful life: 50000 h. Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dimensions: D 37.5 mm.
Technical attributes (type, current consumption, color combination, height): 698.220.75, 100 mA, green/red, 140.5 mm
Technical specifications
Version | LED-Dauerlicht | |
diameter | 37.5 mm | |
Installation diameter | 27.7 mm | |
Farbe der Beleuchtung | grün/rot | |
Colour | grün/rot | |
Height | 141 mm | |
Rated current | 70 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |