698 310 75 | Werma
LED signal tower, Ø 38 mm, green/yellow/red, 24 V AC/DC, IP65, 698 310 75
Unit Price (€ / pc.)
101.9949 € *
Available: 3 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, 698 310 75, Werma
K37cl sr cable EM 24VAC/DC GN/YE/RD
FEATURES
- Pre-assembled signal tower with max. 5 tiers with or without buzzer
- LED permanent light
- Available with M12 plug or cable connection
- Also available in metal finish and clear lens
Technical Data
- Rated current: 100 mA
- Colour: yellow/green/red
- Installation diameter: 38 mm
Technical specifications
Version | LED-Dauerlicht | |
diameter | 38 mm | |
Farbe der Beleuchtung | grün/gelb/rot | |
Colour | klar | |
Height | 175 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |