801 300 67 | Werma

Recessed LED permanent light, Ø 57 mm, yellow, 115 VAC, IP65, 801 300 67

Order No.: 36M1858
EAN: 4049787016930
MPN:
801 300 67
801.300.67
Series: 801
801 300 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
81.0390 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
81.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.0390 €
Technical specifications
Version Dauerlicht
diameter 57 mm
Installation diameter 37 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 85 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei