801 300 75 | Werma
Recessed LED permanent light, Ø 57 mm, yellow, 24 V AC/DC, IP65, 801 300 75
Unit Price (€ / pc.)
70.4361 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Dauerlicht | |
diameter | 57 mm | |
Installation diameter | 37 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 85 mm | |
Rated current | 45 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |