802 300 67 | Werma
Recessed xenon flashlight, Ø 57 mm, yellow, 115 VAC, IP65, 802 300 67
Unit Price (€ / pc.)
104.5415 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Blitzlicht | |
diameter | 57 mm | |
Installation diameter | 37 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 85 mm | |
Rated current | 20 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |