806 450 55 | Werma
Monitorable LED permanent light, Ø 75 mm, white, 24 VDC, IP65, 806 450 55
Unit Price (€ / pc.)
324.6796 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Dauerlicht | |
diameter | 75 mm | |
Farbe der Beleuchtung | weiß | |
Colour | klar | |
Height | 97 mm | |
Rated current | 60 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |