815 100 00 | Werma
Permanent light, Ø 75 mm, red, 12-230 V AC/DC, BA15d, IP65, 815 100 00
Unit Price (€ / pc.)
36.1998 € *
Available: 2 pcs.
Leadtime: On Request **
Technical specifications
Version | Dauerlicht | |
diameter | 75 mm | |
Installation diameter | 37 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 97 mm | |
Degree of protection (IP) | IP65 | |
Socket version | Ba15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |