816 100 68 | Werma

Recessed LED permanent light, Ø 75 mm, red, 230 VAC, IP65, 816 100 68

Order No.: 36M1876
EAN: 4049787015797
MPN:
816 100 68
816.100.68
Series: 816
816 100 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
87.4293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.4293 €
Technical specifications
Version LED-Dauerlicht
diameter 75 mm
Installation diameter 37 mm
Farbe der Beleuchtung rot
Colour rot
Height 97 mm
Rated current 25 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei