816 200 68 | Werma

Recessed LED permanent light, Ø 75 mm, green, 230 VAC, IP65, 816 200 68

Order No.: 36M1880
EAN: 4049787015742
MPN:
816 200 68
816.200.68
Series: 816
816 200 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
87.4293 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
87.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.4293 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour green
Farbe der Beleuchtung green
Voltage 230 VAC
Rated current 25 mA
Degree of protection (IP) IP65
Installation diameter 37 mm
diameter 75 mm
Height 97 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No