816 300 55 | Werma

Recessed LED permanent light, Ø 75 mm, yellow, 24 V AC/DC, IP65, 816 300 55

Order No.: 36M1881
EAN: 4049787015711
MPN:
816 300 55
816.300.55
Series: 816
816 300 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
76.2314 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.2314 €
Technical specifications
Version LED-Dauerlicht
diameter 75 mm
Installation diameter 37 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 97 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei