816 480 53 | Werma

Recessed LED permanent light, Ø 75 mm, 5 VDC, IP65, 816 480 53

Order No.: 32M3217
EAN: 4099891539139
MPN:
816 480 53
816.480.53
Series: 816
816 480 53 Werma Beacons Image 1
816 480 53 Werma Beacons Image 2
Image may differ
Unit Price (€ / pc.)
204.5848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
204.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.5848 €

Panel signal and alarm beacons, type Werma 815/816/817.

Protected against vandalism, impact-resistant and waterproof, permanent or flash beacon with LED, with screw terminals, strain relief and touch protection to VDE. The lamps can be replaced quickly from the rear by means of bayonet lock; Panel-mount diameter: 37 mm (Pg 29). Degree of protection: IP 65. Operating temperatures: –20 to +50 °C. Dome: polycarbonate, serrated, transparent.

LED beacons, type Werma 816.

Lamp control directly via USB port, for more than 200,000 colors (RGB LED); Current consumption: max. 500 mA.

Type: 816.480.53, LED beacon with USB port, 5.0 V, clear

Technical specifications
Version LED-Dauerlicht
diameter 75 mm
Installation diameter 37 mm
Colour klar
Height 97 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 5 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei