817 100 67 | Werma

Recessed xenon flashlight, Ø 75 mm, red, 115 VAC, IP65, 817 100 67

Order No.: 36M1893
EAN: 4049787015544
MPN:
817 100 67
817.100.67
Series: 817
817 100 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
110.075 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
110.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.075 €
Technical specifications
Version Blitzlicht
diameter 75 mm
Installation diameter 37 mm
Farbe der Beleuchtung rot
Colour rot
Height 97 mm
Rated current 22 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei