817 300 54 | Werma
Recessed xenon flashlight, Ø 75 mm, yellow, 12 VDC, IP65, 817 300 54
Unit Price (€ / pc.)
110.075 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Blitzlicht | |
diameter | 75 mm | |
Installation diameter | 37 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 97 mm | |
Rated current | 195 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |