817 300 67 | Werma

Recessed xenon flashlight, Ø 75 mm, yellow, 115 VAC, IP65, 817 300 67

Order No.: 36M1897
EAN: 4049787015469
MPN:
817 300 67
817.300.67
Series: 817
817 300 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
107.3380 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.3380 €
Technical specifications
Version Blitzlicht
diameter 75 mm
Installation diameter 37 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 97 mm
Rated current 22 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei