826 310 55 | Werma

Permanent light, Ø 98 mm, yellow, 24 VDC, IP65, 826 310 55

Order No.: 36M1905
EAN: 4049787015292
MPN:
826 310 55
826.310.55
Series: 826
826 310 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
191.0783 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
191.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.0783 €
Technical specifications
Version Dauerlicht
diameter 98 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 200 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei