827 100 77 | Werma

Flashing light, Ø 98 mm, red, 115 V AC/DC, BA15d, IP65, 827 100 77

Order No.: 36M1912
EAN: 4049787015223
MPN:
827 100 77
827.100.77
Series: 827
Werma
827 100 77 Werma Beacons
Image may differ
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €
Technical specifications
Version blinking light
diameter 98 mm
Farbe der Beleuchtung red
Colour red
Height 137 mm
Rated current 150 mA
Degree of protection (IP) IP65
Socket version BA15d
Voltage 115 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead