827 200 77 | Werma
Flashing light, Ø 98 mm, 115 V AC/DC, BA15d, IP65, 827 200 77
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | blinking light | |
diameter | 98 mm | |
Rated current | 500 mA | |
Degree of protection (IP) | IP65 | |
Socket version | BA15d | |
Voltage | 115 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |