827 300 78 | Werma

Flashing light, Ø 98 mm, yellow, 230 V AC/DC, BA15d, IP65, 827 300 78

Order No.: 36M1922
EAN: 4049787015094
MPN:
827 300 78
827.300.78
Series: 827
Werma
827 300 78 Werma Beacons
Image may differ
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €
Technical specifications
Version blinking light
diameter 98 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 137 mm
Rated current 500 mA
Degree of protection (IP) IP65
Socket version BA15d
Voltage 230 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead