827 310 77 | Werma

Flashing light, Ø 98 mm, yellow, 115 V AC/DC, BA15d, IP65, 827 310 77

Order No.: 36M1924
EAN: 4049787015070
MPN:
827 310 77
827.310.77
Series: 827
Werma
827 310 77 Werma Beacons
Image may differ
Unit Price (€ / pc.)
127.0444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.0444 €
Technical specifications
Version blinking light
diameter 98 mm
Installation diameter 25 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 200 mm
Rated current 500 mA
Degree of protection (IP) IP65
Socket version BA15d
Voltage 115 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead