827 400 75 | Werma

Flashing light, Ø 98 mm, 24 V AC/DC, BA15d, IP65, 827 400 75

Order No.: 36M1926
EAN: 4049787015056
MPN:
827 400 75
827.400.75
Series: 827
Werma
827 400 75 Werma Beacons
Image may differ
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €
Technical specifications
Version blinking light
diameter 98 mm
Rated current 3 A
Degree of protection (IP) IP65
Socket version BA15d
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead