827 500 77 | Werma

Flashing light, Ø 98 mm, 115 V AC/DC, BA15d, IP65, 827 500 77

Order No.: 36M1929
EAN: 4049787014981
MPN:
827 500 77
827.500.77
Series: 827
Werma
827 500 77 Werma Beacons
Image may differ
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.38 €
Technical specifications
Version blinking light
diameter 98 mm
Rated current 500 mA
Degree of protection (IP) IP65
Socket version BA15d
Voltage 115 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead