828 100 55 | Werma
Flashing lamp, Ø 98 mm, red, 24 VDC, IP65, 828 100 55
Unit Price (€ / pc.)
121.1777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.18 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1777 €
3 pcs.
117.3697 €
5 pcs.
113.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | flashlight | |
diameter | 98 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 137 mm | |
Rated current | 300 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |