828 140 55 | Werma
Flashing lamp, Ø 98 mm, red, 24 VDC, IP65, 828 140 55
Unit Price (€ / pc.)
143.3117 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
diameter | 98 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 200 mm | |
Rated current | 300 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |