828 140 67 | Werma

Flashing lamp, Ø 98 mm, red, 115 VAC, IP65, 828 140 67

Order No.: 36M1935
EAN: 4049787014875
MPN:
828 140 67
828.140.67
Series: 828
Werma
828 140 67 Werma Beacons
Image may differ
Unit Price (€ / pc.)
143.3117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.3117 €
Technical specifications
Version flashlight
diameter 98 mm
Farbe der Beleuchtung red
Colour red
Height 200 mm
Rated current 65 mA
Degree of protection (IP) IP65
Voltage 115 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead