828 140 68 | Werma

Flashing lamp, Ø 98 mm, red, 230 VAC, IP65, 828 140 68

Order No.: 36M1936
EAN: 4049787014868
MPN:
828 140 68
828.140.68
Series: 828
Werma
828 140 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
130.0551 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
130.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
130.0551 €
Technical specifications
Version flashlight
diameter 98 mm
Farbe der Beleuchtung red
Colour red
Height 200 mm
Rated current 140 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead