828 200 54 | Werma

Flashing lamp, Ø 98 mm, 12 VDC, IP65, 828 200 54

Order No.: 36M1939
EAN: 4049787014820
MPN:
828 200 54
828.200.54
Series: 828
Werma
828 200 54 Werma Beacons
Image may differ
Unit Price (€ / pc.)
140.8722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.8722 €
Technical specifications
Version flashlight
diameter 98 mm
Rated current 500 mA
Degree of protection (IP) IP65
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead