828 200 68 | Werma

Flashing lamp, Ø 98 mm, 230 VAC, IP65, 828 200 68

Order No.: 36M1942
EAN: 4049787014790
MPN:
828 200 68
828.200.68
Series: 828
Werma
828 200 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
127.2586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.2586 €
Technical specifications
Version flashlight
diameter 98 mm
Rated current 150 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead