828 340 55 | Werma

Flashing lamp, Ø 98 mm, yellow, 24 VDC, IP65, 828 340 55

Order No.: 36M1952
EAN: 4049787014684
MPN:
828 340 55
828.340.55
Series: 828
Werma
828 340 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
143.3117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
143.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.3117 €
Technical specifications
Version flashlight
diameter 98 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 200 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead