829 217 68 | Werma

LED rotating light, Ø 98 mm, green, 115-230 VAC, IP65, 829 217 68

Order No.: 36M2001
EAN: 4049787022016
MPN:
829 217 68
829.217.68
Series: 829
Werma
829 217 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
286.1117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
286.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.1117 €
Technical specifications
Version Rotating light
diameter 98 mm
Installation diameter 25 mm
Farbe der Beleuchtung green
Colour green
Height 200 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 115-230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead