829 310 68 | Werma
LED rotating light, Ø 98 mm, yellow, 115-230 VAC, IP65, 829 310 68
Abgekündigt
Unit Price (€ / pc.)
196.6237 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
196.62 € *
Price list
Quantity
Price per unit*
1 pcs.
196.6237 €
3 pcs.
190.7213 €
10 pcs.
184.1644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED-Rotationslicht | |
diameter | 98 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Height | 137 mm | |
Rated current | 300 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |