829 320 68 | Werma
LED double flashing light, Ø 98 mm, yellow, 115-230 VAC, IP65, 829 320 68
Unit Price (€ / pc.)
192.2445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
192.24 € *
Price list
Quantity
Price per unit*
1 pcs.
192.2445 €
3 pcs.
186.4730 €
10 pcs.
180.0708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED double flashlight | |
diameter | 98 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Height | 137 mm | |
Rated current | 120 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |