829 350 55 | Werma
LED steady/flashing/rotating light, Ø 98 mm, yellow, 24 VDC, IP65, 829 350 55
Unit Price (€ / pc.)
227.4447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.44 € *
Price list
Quantity
Price per unit*
1 pcs.
227.4447 €
3 pcs.
220.6260 €
10 pcs.
213.0338 €
25 pcs.
207.3575 €
50 pcs.
202.8117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED permanent light | |
diameter | 98 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Height | 137 mm | |
Rated current | 300 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |