829 410 55 | Werma

LED rotating light, Ø 98 mm, white, 24 VDC, IP65, 829 410 55

Order No.: 36M2029
EAN: 4049787020036
MPN:
829 410 55
829.410.55
Series: 829
Werma
829 410 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
263.7278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
263.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.7278 €
Technical specifications
Version Rotating light
diameter 98 mm
Farbe der Beleuchtung white
Colour clear
Height 137 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead