829 500 55 | Werma

LED steady/flashing/rotating light, Ø 98 mm, blue, 24 VDC, IP65, 829 500 55

Order No.: 36M2042
EAN: 4049787013984
MPN:
829 500 55
829.500.55
Series: 829
Werma
829 500 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
229.6224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
229.62 € *
Price list
Quantity
Price per unit*
1 pcs.
229.6224 €
3 pcs.
222.7323 €
10 pcs.
215.0806 €
25 pcs.
209.3329 €
50 pcs.
204.7395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LED blinking light
diameter 98 mm
Farbe der Beleuchtung blue
Colour blue
Height 137 mm
Rated current 150 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead