830 152 68 | Werma
Flashing lamp, Ø 108 mm, 230 VAC, IP54, 830 152 68
As an alternative, we recommend the following item:

LED surface mounted luminaire TwinFLASH, Ø 85 mm, red, 115-230 VAC, IP66, 261 120 60
Order No.: 36M2551
Manufacturer: Werma
per pc. 120.4161 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Blitzlicht | |
diameter | 108 mm | |
Rated current | 140 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |