838 100 55 | Werma

Double flashing light, Ø 142 mm, red, 24 VDC, IP65, 838 100 55

Order No.: 36M2074
EAN: 4049787013434
MPN:
838 100 55
838.100.55
Series: 838
Werma
838 100 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
298.9756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
298.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.9756 €
Technical specifications
Version flashlight
diameter 142 mm
Farbe der Beleuchtung red
Colour red
Height 218 mm
Rated current 800 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead