838 300 68 | Werma

Double flashing light, Ø 142 mm, yellow, 230 VAC, IP65, 838 300 68

Order No.: 36M2079
EAN: 4049787013380
MPN:
838 300 68
838.300.68
Series: 838
Werma
838 300 68 Werma Beacons
Image may differ
Unit Price (€ / pc.)
269.2494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
269.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.2494 €
Technical specifications
Version flashlight
diameter 142 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 218 mm
Rated current 200 mA
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead