839 120 55 | Werma
LED rotating light, Ø 153 mm, red, 24 VDC, IP67, 839 120 55
Unit Price (€ / pc.)
580.9818 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | LED-Rotationslicht | |
diameter | 153 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 189 mm | |
Rated current | 150 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |