839 152 55 | Werma

Double flashing light, Ø 153 mm, red, 24 VDC, IP67, 839 152 55

Order No.: 36M2084
EAN: 4049787013342
MPN:
839 152 55
839.152.55
Series: 839
839 152 55 Werma Beacons
Image may differ
Unit Price (€ / pc.)
445.1314 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
445.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.1314 €
Technical specifications
Version Blitzlicht
diameter 153 mm
Farbe der Beleuchtung rot
Colour rot
Height 189 mm
Rated current 800 mA
Degree of protection (IP) IP67
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei